MX1A-11NN | |
---|---|
DigiKey Part Number | CH162-ND |
Manufacturer | |
Manufacturer Product Number | MX1A-11NN |
Description | SWITCH PUSH SPST-NO 0.01A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Panel Mount, Front |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 14.00mm x 14.00mm | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.27300 | ¥72.73 |
25 | ¥6.90240 | ¥172.56 |
50 | ¥6.56580 | ¥328.29 |
100 | ¥6.25800 | ¥625.80 |
250 | ¥5.98232 | ¥1,495.58 |
500 | ¥5.36874 | ¥2,684.37 |
1,000 | ¥5.06188 | ¥5,061.88 |