80-3-5 | |
---|---|
DigiKey Part Number | 80-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 80-3-5 |
Description | DESOLDER BRAID ROSIN 0.08" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Green 0.080" (2.03mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Green | |
Width | 0.080" (2.03mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.55000 | ¥52.55 |
5 | ¥50.04800 | ¥250.24 |
10 | ¥48.79700 | ¥487.97 |
25 | ¥46.29360 | ¥1,157.34 |
50 | ¥42.54040 | ¥2,127.02 |
100 | ¥37.53550 | ¥3,753.55 |
500 | ¥32.53032 | ¥16,265.16 |