80-1-10 | |
---|---|
DigiKey Part Number | 80-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 80-1-10 |
Description | DESOLDER BRAID ROSIN 0.03" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) White 0.030" (0.76mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | White | |
Width | 0.030" (0.76mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.19000 | ¥84.19 |
5 | ¥80.17400 | ¥400.87 |
10 | ¥78.17600 | ¥781.76 |
25 | ¥74.16560 | ¥1,854.14 |
50 | ¥68.15280 | ¥3,407.64 |
100 | ¥60.13360 | ¥6,013.36 |
500 | ¥52.11626 | ¥26,058.13 |