40-4-10 | |
---|---|
DigiKey Part Number | 40-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 40-4-10 |
Description | DESOLDER BRAID ROSIN 0.11" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 10' (3.048m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.110" (2.79mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.02000 | ¥99.02 |
5 | ¥96.43600 | ¥482.18 |
10 | ¥93.82900 | ¥938.29 |
25 | ¥88.61960 | ¥2,215.49 |
50 | ¥78.19400 | ¥3,909.70 |
100 | ¥67.76780 | ¥6,776.78 |