CMUT5179 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMUT5179TRPBFREETR-ND - Tape & Reel (TR) 1514-CMUT5179TRPBFREECT-ND - Cut Tape (CT) 1514-CMUT5179TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMUT5179 TR PBFREE | |
Description | RF TRANS NPN 15V 1.45GHZ SOT523 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 15V 50mA 1.45GHz 250mW Surface Mount SOT-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.45GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | 15dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39760 | ¥539.76 |
500 | ¥4.57524 | ¥2,287.62 |
1,000 | ¥3.72704 | ¥3,727.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50851 | ¥10,525.53 |
6,000 | ¥3.34145 | ¥20,048.70 |
9,000 | ¥3.18723 | ¥28,685.07 |