CFSH05-20L TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CFSH05-20LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH05-20LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH05-20LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH05-20L TR PBFREE |
Description | DIODE SCHOTTKY 20V 500MA SOD882 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | CFSH05-20L TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 220 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76170 | ¥176.17 |
500 | ¥1.63136 | ¥815.68 |
1,000 | ¥1.10933 | ¥1,109.33 |
2,000 | ¥1.02120 | ¥2,042.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.97880 | ¥7,830.40 |
16,000 | ¥0.88092 | ¥14,094.72 |
24,000 | ¥0.86788 | ¥20,829.12 |
56,000 | ¥0.81567 | ¥45,677.52 |