VVPZC00-000 | |
---|---|
DigiKey Part Number | 432-1317-ND |
Manufacturer | |
Manufacturer Product Number | VVPZC00-000 |
Description | CAP ROCKER RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Contura V Series | |
Mounting Type | Snap Fit | |
Size | 49.09mm L x 23.88mm W x 12.83mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥55.74800 | ¥557.48 |
25 | ¥55.00000 | ¥1,375.00 |
50 | ¥54.24540 | ¥2,712.27 |
100 | ¥53.49210 | ¥5,349.21 |
250 | ¥52.73828 | ¥13,184.57 |
500 | ¥51.23160 | ¥25,615.80 |
1,000 | ¥43.69751 | ¥43,697.51 |