VC1-01 | |
---|---|
DigiKey Part Number | 432-1102-ND |
Manufacturer | |
Manufacturer Product Number | VC1-01 |
Description | CONNECTOR 10 TERMNL FOR CONTURA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | VC1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Contura V Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥12.29000 | ¥122.90 |
25 | ¥11.96680 | ¥299.17 |
50 | ¥11.80420 | ¥590.21 |
100 | ¥11.64160 | ¥1,164.16 |
250 | ¥11.48036 | ¥2,870.09 |
500 | ¥11.31846 | ¥5,659.23 |
1,000 | ¥9.53988 | ¥9,539.88 |
5,000 | ¥9.37822 | ¥46,891.10 |