CNMB/9/KIT | |
---|---|
DigiKey Part Number | 4641-CNMB/9/KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNMB/9/KIT |
Description | ENCLOSURE PLAS 6.26"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 6.260" L x 3.543" W (159.00mm x 90.00mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.260" L x 3.543" W (159.00mm x 90.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.53000 | ¥137.53 |
10 | ¥135.68000 | ¥1,356.80 |
25 | ¥133.79600 | ¥3,344.90 |
50 | ¥131.91080 | ¥6,595.54 |
100 | ¥128.14270 | ¥12,814.27 |
250 | ¥116.83560 | ¥29,208.90 |
500 | ¥109.29798 | ¥54,648.99 |