RM06J000CT | |
---|---|
DigiKey Part Number | 4713-RM06J000CTTR-ND - Tape & Reel (TR) 4713-RM06J000CT-ND - Cut Tape (CT) 4713-RM06J000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J000CT |
Description | RES0603 5% 0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.11500 | ¥1.15 |
50 | ¥0.07060 | ¥3.53 |
100 | ¥0.05830 | ¥5.83 |
500 | ¥0.03892 | ¥19.46 |
1,000 | ¥0.03317 | ¥33.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02363 | ¥118.15 |
10,000 | ¥0.02080 | ¥208.00 |
25,000 | ¥0.01772 | ¥443.00 |
35,000 | ¥0.01717 | ¥600.95 |
50,000 | ¥0.01583 | ¥791.50 |
125,000 | ¥0.01426 | ¥1,782.50 |