DK197 | ||
---|---|---|
DigiKey Part Number | CDPM197-ND | |
Manufacturer | ||
Manufacturer Product Number | DK197 | |
Description | PROC METER/VOLTMETER LCD PNL MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Process Meter LCD - Green Characters, Backlight Display Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LCD - Green Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.449" (11.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC, 24VDC (Backlight) | |
Panel Cutout Dimensions | Rectangular - 61.00mm x 25.40mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.31000 | ¥593.31 |
10 | ¥558.37700 | ¥5,583.77 |
25 | ¥540.93080 | ¥13,523.27 |
50 | ¥506.03240 | ¥25,301.62 |
100 | ¥478.11280 | ¥47,811.28 |