PXD200 | |
---|---|
DigiKey Part Number | 708-1938-ND |
Manufacturer | |
Manufacturer Product Number | PXD200 |
Description | IEC DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PXD200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | cULus | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.58000 | ¥353.58 |
5 | ¥333.39800 | ¥1,666.99 |
10 | ¥323.30100 | ¥3,233.01 |
25 | ¥308.14600 | ¥7,703.65 |
50 | ¥303.09400 | ¥15,154.70 |
100 | ¥292.99080 | ¥29,299.08 |
250 | ¥268.74316 | ¥67,185.79 |