PX0783/15/63 | |
---|---|
DigiKey Part Number | 708-2657-ND |
Manufacturer | |
Manufacturer Product Number | PX0783/15/63 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shuttered | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.26mm x 24.77mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.32000 | ¥61.32 |
10 | ¥55.41300 | ¥554.13 |
25 | ¥52.35280 | ¥1,308.82 |
50 | ¥51.07520 | ¥2,553.76 |
100 | ¥48.52130 | ¥4,852.13 |
250 | ¥43.41400 | ¥10,853.50 |
500 | ¥40.86022 | ¥20,430.11 |
1,000 | ¥35.75269 | ¥35,752.69 |