NG-9511 | |
---|---|
DigiKey Part Number | 377-1630-ND |
Manufacturer | |
Manufacturer Product Number | NG-9511 |
Description | CABLE GLAND 3-4.29MM PG7 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.169" (4.29mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Nut, Seal | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.57000 | ¥16.57 |
10 | ¥12.42500 | ¥124.25 |
100 | ¥11.59630 | ¥1,159.63 |
250 | ¥11.44352 | ¥2,860.88 |