NBF-32002 | ||
---|---|---|
DigiKey Part Number | 377-1761-ND | |
Manufacturer | ||
Manufacturer Product Number | NBF-32002 | |
Description | BOX ABS GRAY 5.11"L X 3.93"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 5.110" L x 3.930" W (129.79mm x 99.82mm) X 2.750" (69.85mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.110" L x 3.930" W (129.79mm x 99.82mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.6 lb (272.16 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
25 | ¥76.50160 | ¥1,912.54 |