DMB-4770-CC | |
---|---|
DigiKey Part Number | DMB-4770-CC-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4770-CC |
Description | CLEAR COVER FOR DMB-4770 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Cover, Lid Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | DMB-4770 | |
Size / Dimension | - | |
Color | Clear | |
Material | Plastic, ABS/PC Blend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.25000 | ¥42.50 |
100 | ¥3.82540 | ¥382.54 |
250 | ¥3.40032 | ¥850.08 |