CU-3286-MB | |
---|---|
DigiKey Part Number | 377-1999-ND |
Manufacturer | |
Manufacturer Product Number | CU-3286-MB |
Description | BOX ABS BLACK 10.151"L X 6.151"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 10.151" L x 6.151" W (257.84mm x 156.24mm) X 3.125" (79.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.151" L x 6.151" W (257.84mm x 156.24mm) | |
Height | 3.125" (79.38mm) | |
Area (L x W) | 62.4in² (403cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.105" (2.67mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.80000 | ¥210.80 |
10 | ¥175.95400 | ¥1,759.54 |
100 | ¥158.52910 | ¥15,852.91 |
250 | ¥148.75308 | ¥37,188.27 |