CU-1874-G | |
---|---|
DigiKey Part Number | 377-1166-ND |
Manufacturer | |
Manufacturer Product Number | CU-1874-G |
Description | BOX ABS GRAY 5.308"L X 2.942"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.308" L x 2.942" W (134.82mm x 74.73mm) X 1.959" (49.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.308" L x 2.942" W (134.82mm x 74.73mm) | |
Height | 1.959" (49.76mm) | |
Area (L x W) | 15.6in² (101cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥23.37500 | ¥233.75 |
100 | ¥21.25040 | ¥2,125.04 |
250 | ¥19.65648 | ¥4,914.12 |