CSB-1351 | |
---|---|
DigiKey Part Number | CSB-1351-ND |
Manufacturer | |
Manufacturer Product Number | CSB-1351 |
Description | BRACKET OPEN RACK ADAPTER 1 PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.32000 | ¥253.32 |
10 | ¥211.24500 | ¥2,112.45 |
50 | ¥189.99280 | ¥9,499.64 |
100 | ¥178.51680 | ¥17,851.68 |