HSMG-C265 | ||
---|---|---|
DigiKey Part Number | 516-1467-2-ND - Tape & Reel (TR) 516-1467-1-ND - Cut Tape (CT) 516-1467-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSMG-C265 | |
Description | LED GREEN DIFF CHIP SMD BOT ENT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 1305 (3412 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | HSMG-C265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.81400 | ¥28.14 |
100 | ¥1.61930 | ¥161.93 |
1,000 | ¥1.26721 | ¥1,267.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16158 | ¥3,484.74 |
6,000 | ¥1.05598 | ¥6,335.88 |
15,000 | ¥0.98558 | ¥14,783.70 |
30,000 | ¥0.95038 | ¥28,511.40 |
75,000 | ¥0.91518 | ¥68,638.50 |