HDSP-7501 | |
---|---|
DigiKey Part Number | 516-1202-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-7501 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-7501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.39mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
25 | ¥22.40840 | ¥560.21 |
100 | ¥18.35450 | ¥1,835.45 |
500 | ¥15.47314 | ¥7,736.57 |
1,000 | ¥14.19257 | ¥14,192.57 |
2,000 | ¥13.60564 | ¥27,211.28 |
5,000 | ¥13.33886 | ¥66,694.30 |