HCPL-181-00DE | |
---|---|
DigiKey Part Number | 516-2581-2-ND - Tape & Reel (TR) 516-2581-1-ND - Cut Tape (CT) 516-2581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-00DE |
Description | OPTOISO 3.75KV TRANS 4MINIFLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-181-00DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.59600 | ¥35.96 |
100 | ¥2.38110 | ¥238.11 |
1,000 | ¥1.83855 | ¥1,838.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66134 | ¥4,984.02 |
6,000 | ¥1.55060 | ¥9,303.60 |
15,000 | ¥1.49522 | ¥22,428.30 |
30,000 | ¥1.47307 | ¥44,192.10 |