AREM-90C0-KL000 | |
---|---|
DigiKey Part Number | 516-AREM-90C0-KL000TR-ND - Tape & Reel (TR) 516-AREM-90C0-KL000CT-ND - Cut Tape (CT) 516-AREM-90C0-KL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AREM-90C0-KL000 |
Description | 3528 PLCC-2 SURFACE MOUNT INFRAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 13.4mW/sr @ 70mA (Typ) 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 13.4mW/sr @ 70mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.42600 | ¥34.26 |
100 | ¥2.26800 | ¥226.80 |
1,000 | ¥1.75091 | ¥1,750.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.58217 | ¥3,164.34 |
6,000 | ¥1.47667 | ¥8,860.02 |
10,000 | ¥1.42394 | ¥14,239.40 |
50,000 | ¥1.34483 | ¥67,241.50 |