AFBR-0549Z | |
---|---|
DigiKey Part Number | 516-3957-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-0549Z |
Description | EVAL BOARD AFBR-2418 HFBR-1414 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFBR-2418TZ, HFBR-1414PTZ Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-2418TZ, HFBR-1414PTZ | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | SMA Connectors | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.27000 | ¥1,054.27 |