S500-70/2-009 | |
---|---|
DigiKey Part Number | 59-S500-70/2-009-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-009 |
Description | SILICONE-009 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | - | |
Dash Number | -009 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.208" (5.28mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.21400 | ¥2.14 |
25 | ¥0.20440 | ¥5.11 |
50 | ¥0.19900 | ¥9.95 |
100 | ¥0.19530 | ¥19.53 |
250 | ¥0.18192 | ¥45.48 |
500 | ¥0.17130 | ¥85.65 |
1,000 | ¥0.15531 | ¥155.31 |
5,000 | ¥0.14992 | ¥749.60 |