N100-70/2-115 | |
---|---|
DigiKey Part Number | 59-N100-70/2-115-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-115 |
Description | NITRILE -115 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -115 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.674" (17.12mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.92100 | ¥9.21 |
25 | ¥0.87800 | ¥21.95 |
50 | ¥0.85560 | ¥42.78 |
100 | ¥0.84360 | ¥84.36 |
300 | ¥0.81383 | ¥244.15 |