E300-70/2-110 | |
---|---|
DigiKey Part Number | 59-E300-70/2-110-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-110 |
Description | EPDM -110 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -110 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.362" (9.19mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.86000 | ¥1.86 |
10 | ¥1.80400 | ¥18.04 |
25 | ¥1.71480 | ¥42.87 |
50 | ¥1.66840 | ¥83.42 |
100 | ¥1.64610 | ¥164.61 |
250 | ¥1.53300 | ¥383.25 |
500 | ¥1.44280 | ¥721.40 |
1,000 | ¥1.30748 | ¥1,307.48 |
5,000 | ¥1.26241 | ¥6,312.05 |