E300-70/2-009 | |
---|---|
DigiKey Part Number | 59-E300-70/2-009-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-009 |
Description | EPDM-009 O-RING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -009 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.208" (5.28mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥1.22800 | ¥12.28 |
25 | ¥1.16800 | ¥29.20 |
50 | ¥1.13640 | ¥56.82 |
100 | ¥1.12060 | ¥112.06 |
300 | ¥1.08127 | ¥324.38 |