6025DG | |
---|---|
DigiKey Part Number | 6025DG-ND |
Manufacturer | |
Manufacturer Product Number | 6025DG |
Description | HEATSINK TO-220 STAGGEREDFIN TIN |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 3.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.875" (22.23mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 17.90°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.91760 | ¥297.94 |
50 | ¥11.59400 | ¥579.70 |
100 | ¥10.95030 | ¥1,095.03 |
250 | ¥10.30636 | ¥2,576.59 |
500 | ¥9.66236 | ¥4,831.18 |
1,000 | ¥9.01814 | ¥9,018.14 |
5,000 | ¥8.69608 | ¥43,480.40 |