4171G | ||
---|---|---|
DigiKey Part Number | 4171G-ND | |
Manufacturer | ||
Manufacturer Product Number | 4171G | |
Description | THERM PAD 16.51MMX12.7MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad 16.51mm x 12.70mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator | |
Shape | Rectangular | |
Outline | 16.51mm x 12.70mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.07000 | ¥8.07 |
10 | ¥7.67500 | ¥76.75 |
25 | ¥7.29280 | ¥182.32 |
50 | ¥7.10180 | ¥355.09 |
100 | ¥7.00630 | ¥700.63 |
250 | ¥6.52640 | ¥1,631.60 |
500 | ¥6.14264 | ¥3,071.32 |
1,000 | ¥5.56677 | ¥5,566.77 |
5,000 | ¥5.37480 | ¥26,874.00 |