MZ1608-102Y | |
---|---|
DigiKey Part Number | MZ1608-102YTR-ND - Tape & Reel (TR) MZ1608-102YCT-ND - Cut Tape (CT) MZ1608-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ1608-102Y |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ1608-102Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.38300 | ¥3.83 |
25 | ¥0.34360 | ¥8.59 |
50 | ¥0.30940 | ¥15.47 |
100 | ¥0.22700 | ¥22.70 |
250 | ¥0.16524 | ¥41.31 |
500 | ¥0.15132 | ¥75.66 |
1,000 | ¥0.13074 | ¥130.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12114 | ¥484.56 |