MOV-14D220K | |
---|---|
DigiKey Part Number | MOV-14D220K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D220K |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 1 kA | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.07040 | ¥76.76 |
100 | ¥2.28480 | ¥228.48 |
250 | ¥2.07052 | ¥517.63 |
800 | ¥1.71350 | ¥1,370.80 |
1,600 | ¥1.28510 | ¥2,056.16 |
3,200 | ¥1.17799 | ¥3,769.57 |
5,600 | ¥1.10660 | ¥6,196.96 |