MF-FSMF020X-2 | |
---|---|
DigiKey Part Number | MF-FSMF020X-2TR-ND - Tape & Reel (TR) MF-FSMF020X-2CT-ND - Cut Tape (CT) MF-FSMF020X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSMF020X-2 |
Description | PTC RESET FUSE 9V 200MA 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSMF020X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.26800 | ¥32.68 |
50 | ¥2.74860 | ¥137.43 |
100 | ¥2.28150 | ¥228.15 |
250 | ¥2.07416 | ¥518.54 |
500 | ¥1.76282 | ¥881.41 |
1,000 | ¥1.55553 | ¥1,555.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.39995 | ¥8,399.70 |
12,000 | ¥1.34810 | ¥16,177.20 |