3296W-1-504LF | |
---|---|
DigiKey Part Number | 3296W-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-504LF |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.55300 | ¥175.53 |
25 | ¥15.73680 | ¥393.42 |
50 | ¥15.13240 | ¥756.62 |
100 | ¥14.52740 | ¥1,452.74 |
250 | ¥13.92232 | ¥3,480.58 |
500 | ¥11.50106 | ¥5,750.53 |
1,000 | ¥10.89565 | ¥10,895.65 |
5,000 | ¥9.07971 | ¥45,398.55 |