VLP-500-F | ||
---|---|---|
DigiKey Part Number | 492-1517-ND | |
Manufacturer | ||
Manufacturer Product Number | VLP-500-F | |
Description | LIGHT PIPE VERT 0.500" FLAT FACE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | VLP-500-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.32260 | ¥132.26 |
1,000 | ¥1.03541 | ¥1,035.41 |
2,000 | ¥0.94909 | ¥1,898.18 |
5,000 | ¥0.86280 | ¥4,314.00 |
10,000 | ¥0.80529 | ¥8,052.90 |
25,000 | ¥0.77653 | ¥19,413.25 |