SLP3-200-150-F | |
---|---|
DigiKey Part Number | SLP3-200-150-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-200-150-F |
Description | LIGHT PIPE RA .200" 3MM RND FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-200-150-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.81mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.82210 | ¥282.21 |
1,000 | ¥2.22790 | ¥2,227.90 |
2,000 | ¥2.07932 | ¥4,158.64 |
5,000 | ¥2.00507 | ¥10,025.35 |
10,000 | ¥1.97536 | ¥19,753.60 |
25,000 | ¥1.93080 | ¥48,270.00 |