SLP3-150-150-F | ||
---|---|---|
DigiKey Part Number | 492-2515-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP3-150-150-F | |
Description | LIGHT PIPE RA .150" 3MM RND FLAT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SLP3-150-150-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 3.81mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77740 | ¥177.74 |
1,000 | ¥1.39080 | ¥1,390.80 |
2,000 | ¥1.27490 | ¥2,549.80 |
5,000 | ¥1.15900 | ¥5,795.00 |
10,000 | ¥1.08173 | ¥10,817.30 |
25,000 | ¥1.04310 | ¥26,077.50 |