PLPC2-100 | |
---|---|
DigiKey Part Number | 492-1987-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-100 |
Description | LIGHT PIPE PNL MNT 2MM RND .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥7.14900 | ¥71.49 |
100 | ¥5.28880 | ¥528.88 |
500 | ¥4.86006 | ¥2,430.03 |
1,000 | ¥4.00239 | ¥4,002.39 |
2,000 | ¥3.80230 | ¥7,604.60 |
5,000 | ¥3.71651 | ¥18,582.55 |
10,000 | ¥3.63076 | ¥36,307.60 |