PLP5-2-250 | ||
---|---|---|
DigiKey Part Number | 492-1306-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP5-2-250 | |
Description | LIGHT PIPE CLEAR 5MM LENS STRGHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP5-2-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.93600 | ¥39.36 |
100 | ¥2.60280 | ¥260.28 |
1,000 | ¥2.00944 | ¥2,009.44 |
2,000 | ¥1.81577 | ¥3,631.54 |
5,000 | ¥1.69471 | ¥8,473.55 |
10,000 | ¥1.63419 | ¥16,341.90 |
25,000 | ¥1.60998 | ¥40,249.50 |