PLP1-5MM-F | |
---|---|
DigiKey Part Number | 492-2117-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-5MM-F |
Description | LIGHT PIPE PNL REAR 3MM FLAT 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-5MM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.37200 | ¥337.20 |
500 | ¥3.20882 | ¥1,604.41 |