E-850 | |
---|---|
DigiKey Part Number | 492-1828-ND |
Manufacturer | |
Manufacturer Product Number | E-850 |
Description | CARD GUIDE PRESS 8.5X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E-850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.500" (215.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
5 | ¥14.57000 | ¥72.85 |
10 | ¥13.11600 | ¥131.16 |
25 | ¥11.65880 | ¥291.47 |
50 | ¥10.49260 | ¥524.63 |
100 | ¥10.20110 | ¥1,020.11 |
250 | ¥9.90984 | ¥2,477.46 |
500 | ¥9.61846 | ¥4,809.23 |
1,000 | ¥8.74396 | ¥8,743.96 |