501-075 | |
---|---|
DigiKey Part Number | 492-1434-ND |
Manufacturer | |
Manufacturer Product Number | 501-075 |
Description | MOUNT CIRCULAR TO5 0.075" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-5 Circular 0.075" (1.90mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 501-075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-5 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.075" (1.90mm) | |
Diameter - Outside | 0.345" (8.76mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.61500 | ¥16.15 |
500 | ¥1.29118 | ¥645.59 |
1,000 | ¥1.17013 | ¥1,170.13 |
5,000 | ¥1.12981 | ¥5,649.05 |
10,000 | ¥1.04911 | ¥10,491.10 |