470-035 | ||
---|---|---|
DigiKey Part Number | 492-1736-ND | |
Manufacturer | ||
Manufacturer Product Number | 470-035 | |
Description | HDWR INS TAB .495 X .245 NYL WHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position For use with Crystals | |
Datasheet | Datasheet | |
EDA/CAD Models | 470-035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 2 | |
Package Accepted | 2 Leads | |
Specifications | - | |
Includes | - | |
Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥3.43500 | ¥34.35 |
100 | ¥2.27200 | ¥227.20 |
1,000 | ¥1.75403 | ¥1,754.03 |
2,000 | ¥1.58499 | ¥3,169.98 |
5,000 | ¥1.47932 | ¥7,396.60 |
10,000 | ¥1.42649 | ¥14,264.90 |
25,000 | ¥1.40535 | ¥35,133.75 |