110-030 | |
---|---|
DigiKey Part Number | 492-1704-ND |
Manufacturer | |
Manufacturer Product Number | 110-030 |
Description | MOUNT CIRCULAR TO18 0.030" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.030" (0.76mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 110-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.030" (0.76mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.89300 | ¥8.93 |
25 | ¥0.84680 | ¥21.17 |
50 | ¥0.82620 | ¥41.31 |
100 | ¥0.81430 | ¥81.43 |
250 | ¥0.75888 | ¥189.72 |
500 | ¥0.71436 | ¥357.18 |
1,000 | ¥0.64729 | ¥647.29 |
5,000 | ¥0.62500 | ¥3,125.00 |