Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves | |
Size | Large | |
Material | Nitrile Rubber | |
Color | White | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.51000 | ¥230.51 |
10 | ¥214.99100 | ¥2,149.91 |
25 | ¥200.84440 | ¥5,021.11 |
50 | ¥198.01600 | ¥9,900.80 |
100 | ¥185.28660 | ¥18,528.66 |