SP900S-0.009-00-90 | |
---|---|
DigiKey Part Number | 211-SP900S-0.009-00-90-ND |
Manufacturer | |
Manufacturer Product Number | SP900S-0.009-00-90 |
Description | THERM PAD 21.84MMX18.8MM PINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 21.84mm x 18.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.56000 | ¥5.56 |
10 | ¥4.94000 | ¥49.40 |
50 | ¥4.43340 | ¥221.67 |
100 | ¥3.92190 | ¥392.19 |
500 | ¥3.41002 | ¥1,705.01 |
1,000 | ¥2.55755 | ¥2,557.55 |
5,000 | ¥2.21655 | ¥11,082.75 |