Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 17.45mm x 14.27mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | 1.40°C/W | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.67200 | ¥26.72 |
50 | ¥2.39860 | ¥119.93 |
100 | ¥2.12150 | ¥212.15 |
500 | ¥1.84484 | ¥922.42 |
1,000 | ¥1.38363 | ¥1,383.63 |
5,000 | ¥1.19916 | ¥5,995.80 |