9463 J22U500 | |
---|---|
DigiKey Part Number | BEL1171-500-ND |
Manufacturer | |
Manufacturer Product Number | 9463 J22U500 |
Description | CABLE TWINAXIAL PLEN 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Twinaxial - Plenum Cable 20 AWG 500.0' (152.40m) 78 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.078" (1.98mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 55% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.94412 | ¥10,472.06 |
1,000 | ¥19.92599 | ¥19,925.99 |
2,500 | ¥18.90783 | ¥47,269.58 |