5502FE 008U500 | |
---|---|
DigiKey Part Number | BEL1356-500-ND |
Manufacturer | |
Manufacturer Product Number | 5502FE 008U500 |
Description | CABLE 4COND 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.99338 | ¥996.69 |
1,000 | ¥1.89019 | ¥1,890.19 |
2,500 | ¥1.77564 | ¥4,439.10 |
5,000 | ¥1.68400 | ¥8,420.00 |
12,500 | ¥1.60381 | ¥20,047.62 |
25,000 | ¥1.50070 | ¥37,517.50 |
50,000 | ¥1.48925 | ¥74,462.50 |