0659C6300-12 | |
---|---|
DigiKey Part Number | 507-2010-ND |
Manufacturer | |
Manufacturer Product Number | 0659C6300-12 |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 142.9 | |
Approval Agency | CCC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
5 | ¥3.62800 | ¥18.14 |
10 | ¥3.51200 | ¥35.12 |
50 | ¥2.95640 | ¥147.82 |
100 | ¥2.45420 | ¥245.42 |
250 | ¥2.23144 | ¥557.86 |
500 | ¥1.89664 | ¥948.32 |
1,000 | ¥1.67349 | ¥1,673.49 |
5,000 | ¥1.50617 | ¥7,530.85 |